SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52C16-E3-08

DigiKey Part Number
112-BZT52C16-E3-08TR-ND - Tape & Reel (TR)
112-BZT52C16-E3-08CT-ND - Cut Tape (CT)
112-BZT52C16-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C16-E3-08
Description
DIODE ZENER 16V 410MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,08900 €0,89 €
1000,04230 €4,23 €
5000,04060 €20,30 €
1.0000,03973 €39,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03962 €118,86 €
6.0000,03546 €212,76 €
9.0000,03334 €300,06 €
15.0000,03023 €453,45 €
21.0000,02962 €622,02 €
30.0000,02327 €698,10 €
75.0000,02170 €1.627,50 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €