Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

20ETF06FP | |
|---|---|
DigiKey Part Number | 20ETF06FP-ND |
Manufacturer | |
Manufacturer Product Number | 20ETF06FP |
Description | DIODE STANDARD 600V 20A TO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 20A Through Hole TO-220AC Full Pack |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 160 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC Full Pack |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYC20X-600PQ | WeEn Semiconductors | 10.995 | BYC20X-600PQ-ND | 2,46000 € | Similar |
| BYC8X-600P,127 | WeEn Semiconductors | 0 | 1740-1241-ND | 0,30234 € | Similar |
| MURF1560G | onsemi | 122 | MURF1560GOS-ND | 2,12000 € | Similar |
| RFNL10TJ6SGC9 | Rohm Semiconductor | 921 | RFNL10TJ6SGC9-ND | 1,92000 € | Similar |
| RFNL15TJ6SGC9 | Rohm Semiconductor | 388 | 846-RFNL15TJ6SGC9-ND | 2,24000 € | Similar |







