
RFNL15TJ6SGC9 | |
|---|---|
DigiKey Part Number | 846-RFNL15TJ6SGC9-ND |
Manufacturer | |
Manufacturer Product Number | RFNL15TJ6SGC9 |
Description | DIODE STD 600V 15A TO220ACFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220ACFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 160 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220ACFP | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 50 | 1,11300 € | 55,65 € |
| 100 | 0,99980 € | 99,98 € |
| 500 | 0,80130 € | 400,65 € |
| 1.000 | 0,73749 € | 737,49 € |
| 2.000 | 0,68384 € | 1.367,68 € |
| 5.000 | 0,62580 € | 3.129,00 € |
| 10.000 | 0,59704 € | 5.970,40 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

