
RFNL10TJ6SGC9 | |
|---|---|
DigiKey Part Number | RFNL10TJ6SGC9-ND |
Manufacturer | |
Manufacturer Product Number | RFNL10TJ6SGC9 |
Description | DIODE STD 600V 10A TO220ACFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole TO-220ACFP |
Datasheet | Datasheet |
EDA/CAD Models | RFNL10TJ6SGC9 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220ACFP |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 50 | 0,92800 € | 46,40 € |
| 100 | 0,83120 € | 83,12 € |
| 500 | 0,66144 € | 330,72 € |
| 1.000 | 0,60685 € | 606,85 € |
| 2.000 | 0,56095 € | 1.121,90 € |
| 5.000 | 0,51129 € | 2.556,45 € |
| 10.000 | 0,48063 € | 4.806,30 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

