
STTH12S06FP | |
|---|---|
DigiKey Part Number | 497-12682-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH12S06FP |
Description | DIODE STD 600V 12A TO220FPAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 12A Through Hole TO-220FPAC |
Datasheet | Datasheet |
EDA/CAD Models | STTH12S06FP Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 21 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 30 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220FPAC |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 3.4 V @ 12 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURF1560G | onsemi | 122 | MURF1560GOS-ND | 2,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 50 | 0,69480 € | 34,74 € |
| 100 | 0,61940 € | 61,94 € |
| 500 | 0,48704 € | 243,52 € |
| 1.000 | 0,44444 € | 444,44 € |
| 2.000 | 0,40861 € | 817,22 € |
| 5.000 | 0,36983 € | 1.849,15 € |
| 10.000 | 0,34588 € | 3.458,80 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

