Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALSECV00AG347CARK | |
|---|---|
DigiKey Part Number | MALSECV00AG347CARK-ND |
Manufacturer | |
Manufacturer Product Number | MALSECV00AG347CARK |
Description | CAP ALUM 470UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 351 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 10 V | Mounting Type |
ESR (Equivalent Series Resistance) 680mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 477AXZ025M | CORNELL DUBILIER KNOWLES | 7.748 | 1572-477AXZ025MCT-ND | 1,08000 € | Upgrade |
| ATB477M016 | CORNELL DUBILIER KNOWLES | 2.855 | 1572-ATB477M016CT-ND | 0,81000 € | Upgrade |
| EDH477M010A9PAA | KEMET | 0 | EDH477M010A9PAA-ND | 0,24289 € | Parametric Equivalent |
| EDH477M016A9PAA | KEMET | 0 | EDH477M016A9PAA-ND | 0,19313 € | Parametric Equivalent |
| EDT477M010A9PAA | KEMET | 0 | EDT477M010A9PAA-ND | 0,19728 € | Parametric Equivalent |












