Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

EDT477M016A9PAA | |
|---|---|
DigiKey Part Number | EDT477M016A9PAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDT477M016A9PAA |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT477M016A9PAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 257.143 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCZ1C471MCL1GS | Nichicon | 2.043 | 493-4314-1-ND | 1,22000 € | Direct |
| 16TGV470M10X10.5 | Rubycon | 0 | 1189-2669-2-ND | 0,48420 € | Upgrade |
| EEE-TC1C471P | Panasonic Industry | 0 | PCE5129CT-ND | 1,13000 € | Upgrade |
| EMHJ160ARA471MJA0G | Chemi-Con | 1.247 | 565-EMHJ160ARA471MJA0GCT-ND | 1,64000 € | Upgrade |
| UCX1C471MCL1GS | Nichicon | 550 | 493-6998-1-ND | 1,23000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,21201 € | 1.484,07 € |
| Unit Price without VAT: | 0,21201 € |
|---|---|
| Unit Price with VAT: | 0,25229 € |










