
ATB477M016 | |
|---|---|
DigiKey Part Number | 1572-ATB477M016TR-ND - Tape & Reel (TR) 1572-ATB477M016CT-ND - Cut Tape (CT) 1572-ATB477M016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB477M016 |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 540mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.417" W (10.30mm x 10.60mm) |
ESR (Equivalent Series Resistance) 540mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51100 € | 5,11 € |
| 50 | 0,38680 € | 19,34 € |
| 100 | 0,34720 € | 34,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27920 € | 139,60 € |
| 1.000 | 0,25775 € | 257,75 € |
| 1.500 | 0,24693 € | 370,40 € |
| 2.500 | 0,23486 € | 587,15 € |
| 3.500 | 0,22776 € | 797,16 € |
| 5.000 | 0,22091 € | 1.104,55 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

