Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALSECL00AG322FARK | |
|---|---|
DigiKey Part Number | MALSECL00AG322FARK-ND |
Manufacturer | |
Manufacturer Product Number | MALSECL00AG322FARK |
Description | CAP ALUM 220UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 90mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 395.3 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 227SVH050MGE | CORNELL DUBILIER KNOWLES | 0 | 227SVH050MGE-ND | 0,33997 € | Upgrade |
| ATB227M035 | CORNELL DUBILIER KNOWLES | 31.231 | 1572-ATB227M035CT-ND | 1,10000 € | Upgrade |
| 865080657018 | Würth Elektronik | 17.266 | 732-8463-1-ND | 0,78000 € | Parametric Equivalent |
| EDH227M035A9PAA | KEMET | 0 | EDH227M035A9PAA-ND | 0,17551 € | Parametric Equivalent |
| EDH227M050A9PAA | KEMET | 7.215 | 399-EDH227M050A9PAACT-ND | 0,81000 € | Parametric Equivalent |









