
EMVE350ARA221MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVE350ARA221MJA0GTR-ND - Tape & Reel (TR) 565-EMVE350ARA221MJA0GCT-ND - Cut Tape (CT) 565-EMVE350ARA221MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE350ARA221MJA0G |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE350ARA221MJA0G Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA350ARA221MJA0G | Chemi-Con | 10 | 565-EMLA350ARA221MJA0GCT-ND | 1,31000 € | Direct |
| EMVL350ARA221MJA0G | Chemi-Con | 250 | 565-EMVL350ARA221MJA0GCT-ND | 0,77000 € | Direct |
| EMHB350ARA221MJA0G | Chemi-Con | 561 | 565-EMHB350ARA221MJA0GCT-ND | 0,88000 € | Upgrade |
| EMHJ350ARA221MJA0G | Chemi-Con | 1.877 | 565-EMHJ350ARA221MJA0GCT-ND | 1,64000 € | Upgrade |
| EMLA500ARA221MJA0G | Chemi-Con | 813 | 565-EMLA500ARA221MJA0GCT-ND | 1,23000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,70700 € | 7,07 € |
| 50 | 0,54120 € | 27,06 € |
| 100 | 0,48890 € | 48,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38396 € | 191,98 € |
| 1.000 | 0,35658 € | 356,58 € |
| 1.500 | 0,34276 € | 514,14 € |
| 2.500 | 0,32735 € | 818,37 € |
| 3.500 | 0,31829 € | 1.114,02 € |
| 5.000 | 0,30955 € | 1.547,75 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

