220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 840mOhm @ 120Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB227M035

DigiKey Part Number
1572-ATB227M035TR-ND - Tape & Reel (TR)
1572-ATB227M035CT-ND - Cut Tape (CT)
1572-ATB227M035DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATB227M035
Description
CAP ALUM 220UF 20% 35V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 840mOhm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
840mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.425" L x 0.413" W (10.80mm x 10.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.231
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,70700 €7,07 €
500,54140 €27,07 €
1000,48910 €48,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,39856 €199,28 €
1.0000,37007 €370,07 €
1.5000,35568 €533,52 €
2.5000,33964 €849,10 €
3.5000,33022 €1.155,77 €
5.0000,32111 €1.605,55 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €