K334K20X7RF53L2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,20515 €
Datasheet

Similar


KEMET
In Stock: 1.750
Unit Price: 0,75000 €
Datasheet

Similar


TDK Corporation
In Stock: 3.945
Unit Price: 0,29000 €
Datasheet

Similar


Murata Electronics
In Stock: 230
Unit Price: 0,48000 €
Datasheet

Similar


Murata Electronics
In Stock: 754
Unit Price: 0,49000 €
Datasheet

Similar


Murata Electronics
In Stock: 3.694
Unit Price: 0,46000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,70863 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,46137 €
Datasheet
0.33 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K334K20X7RF53L2

DigiKey Part Number
K334K20X7RF53L2-ND
Manufacturer
Manufacturer Product Number
K334K20X7RF53L2
Description
CAP CER 0.33UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K334K20X7RF53L2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.0000,20515 €4.103,00 €
Unit Price without VAT:0,20515 €
Unit Price with VAT:0,24413 €