
RDER71H334K1P1H03B | |
|---|---|
DigiKey Part Number | 490-8843-ND |
Manufacturer | |
Manufacturer Product Number | RDER71H334K1P1H03B |
Description | CAP CER 0.33UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H334K1P1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.124" W (4.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31000 € | 3,10 € |
| 50 | 0,23420 € | 11,71 € |
| 100 | 0,21090 € | 21,09 € |
| 500 | 0,17158 € | 85,79 € |
| 1.000 | 0,15942 € | 159,42 € |
| 2.500 | 0,14660 € | 366,50 € |
| 5.000 | 0,13886 € | 694,30 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

