Direct
Upgrade
Upgrade
Similar
Direct
Similar
Similar
Similar

RDER71H334K1K1H03B | |
|---|---|
DigiKey Part Number | 490-8842-ND |
Manufacturer | |
Manufacturer Product Number | RDER71H334K1K1H03B |
Description | CAP CER 0.33UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H334K1K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.124" W (4.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H334K1M1H03A | Murata Electronics | 346 | 490-9172-1-ND | 0,51000 € | Direct |
| RDER72A334K1K1H03B | Murata Electronics | 56 | 490-8890-ND | 0,56000 € | Upgrade |
| RDER72A334K1M1H03A | Murata Electronics | 225 | 490-9220-1-ND | 0,57000 € | Upgrade |
| RDER71H334K1P1H03B | Murata Electronics | 600 | 490-8843-ND | 0,51000 € | Similar |
| K334K20X7RF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K334K20X7RF53H5-ND | 0,24126 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30400 € | 3,04 € |
| 50 | 0,22900 € | 11,45 € |
| 100 | 0,20610 € | 20,61 € |
| 500 | 0,16744 € | 83,72 € |
| 1.000 | 0,15547 € | 155,47 € |
| 2.500 | 0,14285 € | 357,12 € |
| 5.000 | 0,13525 € | 676,25 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |







