Direct
Upgrade
Upgrade
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar

RDER71H334K1S1H03A | |
|---|---|
DigiKey Part Number | 490-9173-1-ND - Cut Tape (CT) 490-9173-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H334K1S1H03A |
Description | CAP CER 0.33UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H334K1S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.124" W (4.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H334K1P1H03B | Murata Electronics | 600 | 490-8843-ND | 0,50000 € | Direct |
| RDER72A334K1P1H03B | Murata Electronics | 407 | 490-8891-ND | 0,56000 € | Upgrade |
| RDER72A334K1S1H03A | Murata Electronics | 0 | 490-9221-1-ND | 0,59000 € | Upgrade |
| RDER71H334K1K1H03B | Murata Electronics | 0 | 490-8842-ND | 0,49000 € | Similar |
| RDER71H334K1M1H03A | Murata Electronics | 4.346 | 490-9172-1-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31800 € | 3,18 € |
| 50 | 0,24040 € | 12,02 € |
| 100 | 0,21650 € | 21,65 € |
| 500 | 0,17602 € | 88,01 € |
| 1.000 | 0,16354 € | 163,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14889 € | 297,78 € |
| 4.000 | 0,14068 € | 562,72 € |
| 6.000 | 0,13656 € | 819,36 € |
| 10.000 | 0,13201 € | 1.320,10 € |
| 14.000 | 0,12934 € | 1.810,76 € |
| 20.000 | 0,12678 € | 2.535,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |









