
RDER72A334K1P1H03B | |
|---|---|
DigiKey Part Number | 490-8891-ND |
Manufacturer | |
Manufacturer Product Number | RDER72A334K1P1H03B |
Description | CAP CER 0.33UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A334K1P1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.124" W (4.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A334K1K1H03B | Murata Electronics | 456 | 490-8890-ND | 0,55000 € | Similar |
| RDER72A334K1M1H03A | Murata Electronics | 225 | 490-9220-1-ND | 0,57000 € | Similar |
| FK16X7R2A334KN020 | TDK | 83 | 445-8365-ND | 0,47000 € | Similar |
| FK20X7R2A334KN000 | TDK | 2.578 | 445-FK20X7R2A334KN000-ND | 0,54000 € | Similar |
| FK26X7R2A334KN000 | TDK | 248 | 445-FK26X7R2A334KN000-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34800 € | 3,48 € |
| 50 | 0,26520 € | 13,26 € |
| 100 | 0,23950 € | 23,95 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

