7M-25.000MDIJ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28676 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Abracon LLC
In Stock: 117
Unit Price: 0,37000 €
Datasheet

Similar


ECS Inc.
In Stock: 1.368
Unit Price: 0,42000 €
Datasheet

Similar


ECS Inc.
In Stock: 8.885
Unit Price: 0,39000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 16.075
Unit Price: 0,48000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.096
Unit Price: 0,48000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,33969 €

Similar


Raltron Electronics
In Stock: 28
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Ecliptek
In Stock: 2.039
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 309
Unit Price: 0,16000 €
Datasheet
7M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-25.000MDIJ-T

DigiKey Part Number
7M-25.000MDIJ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7M-25.000MDIJ-T
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-25.000MDIJ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,41114 €1.233,42 €
Manufacturers Standard Package
Unit Price without VAT:0,41114 €
Unit Price with VAT:0,48926 €