
ECS-250-18-33-JTN-TR | |
|---|---|
DigiKey Part Number | XC2965TR-ND - Tape & Reel (TR) XC2965CT-ND - Cut Tape (CT) XC2965DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-33-JTN-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-33-JTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,35120 € | 8,78 € |
| 50 | 0,33700 € | 16,85 € |
| 100 | 0,32300 € | 32,30 € |
| 250 | 0,30548 € | 76,37 € |
| 500 | 0,29284 € | 146,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28073 € | 280,73 € |
| 2.000 | 0,26912 € | 538,24 € |
| 3.000 | 0,26519 € | 795,57 € |
| 5.000 | 0,23133 € | 1.156,65 € |
| 7.000 | 0,23076 € | 1.615,32 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |






