EA2532LA18-12.000M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA2532QA18-25.000M TR

DigiKey Part Number
2773-EA2532QA18-25.000MTR-ND - Tape & Reel (TR)
2773-EA2532QA18-25.000MCT-ND - Cut Tape (CT)
2773-EA2532QA18-25.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EA2532QA18-25.000M TR
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 MHz ±15ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±15ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.039
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,37000 €3,70 €
250,34960 €8,74 €
500,33520 €16,76 €
1000,32130 €32,13 €
2500,30384 €75,96 €
5000,29128 €145,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,25363 €253,63 €
2.0000,24313 €486,26 €
3.0000,23720 €711,60 €
5.0000,22993 €1.149,65 €
7.0000,22526 €1.576,82 €
10.0000,22042 €2.204,20 €
12.0000,21799 €2.615,88 €
24.0000,20899 €5.015,76 €
25.0000,20847 €5.211,75 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €