RH100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-25.000-16-F-2020-EXT-TR

DigiKey Part Number
2151-RH100-25.000-16-F-2020-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-25.000-16-F-2020-EXT-TRCT-ND - Cut Tape (CT)
2151-RH100-25.000-16-F-2020-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-25.000-16-F-2020-EXT-TR
Description
CRYSTAL 25.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 16pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,15400 €1,54 €
250,14560 €3,64 €
500,13940 €6,97 €
1000,13360 €13,36 €
2500,12636 €31,59 €
5000,12114 €60,57 €
1.0000,11613 €116,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09547 €286,41 €
6.0000,09152 €549,12 €
9.0000,08928 €803,52 €
15.0000,08655 €1.298,25 €
21.0000,08479 €1.780,59 €
30.0000,08297 €2.489,10 €
36.0000,08205 €2.953,80 €
72.0000,07866 €5.663,52 €
75.0000,07846 €5.884,50 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €