Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



OPIA500BTR | |
|---|---|
DigiKey Part Number | 365-1460-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPIA500BTR |
Description | OPTOISO 3.75KV 1CH TRANS 5-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 5-SOP |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer TT Electronics/Optek Technology | Output Type Transistor |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.7V |
Part Status Obsolete | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 85°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 19% @ 16mA | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Current Transfer Ratio (Max) 50% @ 16mA | Supplier Device Package 5-SOP |
Turn On / Turn Off Time (Typ) 200ns, 400ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PC457L0NIP0F | SHARP/Socle Technology | 2.584 | 1855-1036-1-ND | 2,12000 € | Direct |
| ACPL-M43T | Broadcom Limited | 0 | ACPL-M43T-ND | 4,26140 € | Similar |
| ACPL-M43T-000E | Broadcom Limited | 5.216 | 516-2256-5-ND | 3,59000 € | Similar |
| ACPL-M43T-500 | Broadcom Limited | 0 | ACPL-M43T-500-ND | 4,29570 € | Similar |
| ACPL-M43T-500E | Broadcom Limited | 2.938 | 516-2237-1-ND | 3,45000 € | Similar |



