
OPB970P55 | |
|---|---|
DigiKey Part Number | OPB970P55-ND |
Manufacturer | |
Manufacturer Product Number | OPB970P55 |
Description | SENSOR OPTICAL 3.18MM PCB MOUNT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount |
Datasheet | Datasheet |
Category | Output Configuration Totem Pole, Buffer |
Manufacturer TT Electronics/Optek Technology | Mounting Type Through Hole |
Series | Current - Supply 15 mA |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Response Time 70ns |
Sensing Distance 0.125" (3.18mm) | Operating Temperature -40°C ~ 70°C |
Sensing Method Through-Beam | Package / Case PCB Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB930L51 | TT Electronics/Optek Technology | 267 | 365-1778-ND | 5,20000 € | Similar |
| OPB930L55 | TT Electronics/Optek Technology | 197 | OPB930L55-ND | 5,20000 € | Similar |
| OPB960L51 | TT Electronics/Optek Technology | 583 | 365-1788-ND | 3,14000 € | Similar |
| OPB960N11 | TT Electronics/Optek Technology | 179 | OPB960N11-ND | 3,48000 € | Similar |
| OPB960N51 | TT Electronics/Optek Technology | 2.451 | 365-1789-ND | 3,16000 € | Similar |











