Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB960L51

DigiKey Part Number
365-1788-ND
Manufacturer
Manufacturer Product Number
OPB960L51
Description
SENSOR OPTICAL 3.18MM PCB MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount
Datasheet
 Datasheet
EDA/CAD Models
OPB960L51 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
TT Electronics/Optek Technology
Current - Supply
15 mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Response Time
70ns
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Sensing Distance
0.125" (3.18mm)
Package / Case
PCB Mount
Sensing Method
Through-Beam
Base Product Number
Output Configuration
Totem Pole, Buffer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 578
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,16000 €3,16 €
1002,95560 €295,56 €
2502,86136 €715,34 €
5002,75002 €1.375,01 €
1.0002,73073 €2.730,73 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,76040 €