Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB960N11

DigiKey Part Number
OPB960N11-ND
Manufacturer
Manufacturer Product Number
OPB960N11
Description
SENSOR OPTICAL 3.18MM PCB MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
TT Electronics/Optek Technology
Current - Supply
15 mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Response Time
70ns
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Sensing Distance
0.125" (3.18mm)
Package / Case
PCB Mount
Sensing Method
Through-Beam
Base Product Number
Output Configuration
Totem Pole, Buffer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,50000 €3,50 €
1003,26400 €326,40 €
2503,12700 €781,75 €
5003,02416 €1.512,08 €
1.0003,00916 €3.009,16 €
Manufacturers Standard Package
Unit Price without VAT:3,50000 €
Unit Price with VAT:4,16500 €