Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB930L51

DigiKey Part Number
365-1778-ND
Manufacturer
Manufacturer Product Number
OPB930L51
Description
SENSOR OPTICAL 3.18MM PCB MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
TT Electronics/Optek Technology
Current - Supply
15 mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Response Time
70ns
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Sensing Distance
0.125" (3.18mm)
Package / Case
PCB Mount
Sensing Method
Through-Beam
Base Product Number
Output Configuration
Totem Pole, Buffer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 246
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,24000 €5,24 €
1004,89180 €489,18 €
2504,69472 €1.173,68 €
5004,53194 €2.265,97 €
1.0004,48697 €4.486,97 €
Manufacturers Standard Package
Unit Price without VAT:5,24000 €
Unit Price with VAT:6,23560 €