Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

72PR500LF | |
|---|---|
DigiKey Part Number | 987-1533-ND |
Manufacturer | |
Manufacturer Product Number | 72PR500LF |
Description | TRIMMER 500 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 72PR500LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72PMR500LF | TT Electronics/BI | 0 | 987-1529-ND | 0,95167 € | Parametric Equivalent |
| 72PMR500LFTB | TT Electronics/BI | 0 | 72PMR500LFTB-ND | 0,99065 € | Parametric Equivalent |
| 72PR500LFTB | TT Electronics/BI | 0 | 72PR500LFTB-ND | 0,95167 € | Parametric Equivalent |
| 72PTR500LF | TT Electronics/BI | 0 | 72PTR500LF-ND | 1,49284 € | Parametric Equivalent |
| 72PXR500LF | TT Electronics/BI | 0 | 72PXR500LF-ND | 1,44324 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,31200 € | 13,12 € |
| 25 | 1,21840 € | 30,46 € |
| 50 | 1,15260 € | 57,63 € |
| 100 | 1,08970 € | 108,97 € |
| 300 | 0,99650 € | 298,95 € |
| 500 | 0,95574 € | 477,87 € |
| 1.000 | 0,90294 € | 902,94 € |
| 5.000 | 0,79094 € | 3.954,70 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |







