500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72PMR500LF

DigiKey Part Number
987-1529-ND
Manufacturer
Manufacturer Product Number
72PMR500LF
Description
TRIMMER 500 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
72PMR500LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
500 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2000,95167 €1.142,00 €
Unit Price without VAT:0,95167 €
Unit Price with VAT:1,13249 €