Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

72PXR500LF | |
|---|---|
DigiKey Part Number | 72PXR500LF-ND |
Manufacturer | |
Manufacturer Product Number | 72PXR500LF |
Description | TRIMMER 500 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 72PXR500LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72PMR500LF | TT Electronics/BI | 0 | 987-1529-ND | 0,94411 € | Parametric Equivalent |
| 72PMR500LFTB | TT Electronics/BI | 0 | 72PMR500LFTB-ND | 0,98279 € | Parametric Equivalent |
| 72PR500LF | TT Electronics/BI | 0 | 987-1533-ND | 1,56000 € | Parametric Equivalent |
| 72PR500LFTB | TT Electronics/BI | 0 | 72PR500LFTB-ND | 0,94411 € | Parametric Equivalent |
| 72PTR500LF | TT Electronics/BI | 0 | 72PTR500LF-ND | 1,48099 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,43179 € | 1.288,61 € |
| Unit Price without VAT: | 1,43179 € |
|---|---|
| Unit Price with VAT: | 1,70383 € |




