3362R-1-501 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 209
Unit Price: 1,14000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 358
Unit Price: 1,82000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 196
Unit Price: 1,82000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 345
Unit Price: 1,53000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 143
Unit Price: 1,46000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1.279
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,07720 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 191
Unit Price: 1,14000 €
Datasheet

Similar


TT Electronics/BI
In Stock: 1.980
Unit Price: 1,39000 €
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: 0,95944 €
Datasheet

Similar


TT Electronics/BI
In Stock: 613
Unit Price: 1,60000 €
Datasheet

Similar


TT Electronics/BI
In Stock: 2.738
Unit Price: 1,32000 €
Datasheet
3362R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362R-1-501

DigiKey Part Number
3362R-501-ND
Manufacturer
Manufacturer Product Number
3362R-1-501
Description
TRIMMER 500 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362R-1-501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2001,07720 €215,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,07720 €
Unit Price with VAT:1,28187 €