
TRS8E65H,S1Q | |
|---|---|
DigiKey Part Number | 264-TRS8E65H,S1Q-ND |
Manufacturer | |
Manufacturer Product Number | TRS8E65H,S1Q |
Description | DIODE SIL CARBIDE 650V 8A TO220L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Through Hole TO-220-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 8 A | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 90 µA @ 650 V | |
Capacitance @ Vr, F | 520pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2L | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 50 | 1,41280 € | 70,64 € |
| 100 | 1,34520 € | 134,52 € |
| 500 | 1,23202 € | 616,01 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |







