
TMPM332FWUG(C) | |
|---|---|
DigiKey Part Number | TMPM332FWUG(C)-ND |
Manufacturer | |
Manufacturer Product Number | TMPM332FWUG(C) |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 TX03 Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SIO, UART/USART | |
Peripherals | POR, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,38200 € | 23,82 € |
| 25 | 2,20960 € | 55,24 € |
| 100 | 1,98400 € | 198,40 € |
| 450 | 1,79547 € | 807,96 € |
| 900 | 1,72759 € | 1.554,83 € |
| 1.350 | 1,69290 € | 2.285,41 € |
| 2.700 | 1,64143 € | 4.431,86 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |





