
TPM1R908QM,LQ | |
|---|---|
DigiKey Part Number | 264-TPM1R908QMLQTR-ND - Tape & Reel (TR) 264-TPM1R908QMLQCT-ND - Cut Tape (CT) 264-TPM1R908QMLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM1R908QM,LQ |
Description | N-CH MOSFET, 80 V, 0.0019 @10V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 26A (Ta), 238A (Tc) 3W (Ta), 250W (Tc) Surface Mount 8-SOP Advance (4.9x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 108 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10500 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 250W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (4.9x5.75) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,60500 € | 16,05 € |
| 100 | 1,10620 € | 110,62 € |
| 500 | 0,91180 € | 455,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,74494 € | 3.724,70 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |


