TLP4590A(D4TP1,F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLP4590A(D4TP1,F
Toshiba High-Current Photorelays | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

TLP3546A(TP1,F

DigiKey Part Number
264-TLP3546A(TP1FTR-ND - Tape & Reel (TR)
264-TLP3546A(TP1FCT-ND - Cut Tape (CT)
264-TLP3546A(TP1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3546A(TP1,F
Description
SSR RELAY SPST-NO 3.5A 0-100V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.64VDC
Voltage - Load
0 V ~ 100 V
Load Current
3.5 A
On-State Resistance (Max)
80 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
CSA, cUL, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.526
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,21000 €3,21 €
102,86400 €28,64 €
252,73560 €68,39 €
502,64180 €132,09 €
1002,55120 €255,12 €
2502,43620 €609,05 €
5002,35252 €1.176,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,22569 €3.338,54 €
3.0002,14916 €6.447,48 €
Manufacturers Standard Package
Unit Price without VAT:3,21000 €
Unit Price with VAT:3,81990 €