LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 3300pF 2 A 2706 (6816 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFE61HT332Z2A9L

DigiKey Part Number
490-6951-2-ND - Tape & Reel (TR)
490-6951-1-ND - Cut Tape (CT)
490-6951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFE61HT332Z2A9L
Description
FILTER LC(T) 3300PF SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 3300pF 2 A 2706 (6816 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFE61HT332Z2A9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Values
C = 3300pF
Manufacturer
Murata Electronics
ESD Protection
No
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
100V
Part Status
Active
Mounting Type
Surface Mount
Type
Low Pass
Package / Case
2706 (6816 Metric), 3 PC Pad
Filter Order
3rd
Size / Dimension
0.268" L x 0.063" W (6.80mm x 1.60mm)
Technology
LC (T-Type)
Height
0.075" (1.90mm)
Number of Channels
1
Base Product Number
Current
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.413
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,78500 €7,85 €
250,72440 €18,11 €
500,68120 €34,06 €
1000,64070 €64,07 €
2500,59096 €147,74 €
5000,55588 €277,94 €
1.0000,52291 €522,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,46851 €1.171,27 €
5.0000,44070 €2.203,50 €
7.5000,42519 €3.188,93 €
12.5000,40641 €5.080,12 €
17.5000,39448 €6.903,40 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €