Toshiba Semiconductor and Storage Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Relay Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30.856 In Stock | 1 : 0,98000 € Cut Tape (CT) 3.000 : 0,37476 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 100 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | CUL, CQC, UL, VDE | - | - | |||
35.877 In Stock | 1 : 1,12000 € Cut Tape (CT) 3.000 : 0,74967 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 700 mA | 300 mOhms | Gull Wing | -55°C ~ 125°C | 6-SMD, Gull Wing | 6-SMD | cUL, UL, VDE | - | - | |||
10.729 In Stock | 1 : 1,12000 € Cut Tape (CT) 3.000 : 0,74967 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 350 V | 110 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SOP (2.54mm) | cUL, UL, VDE | - | - | |||
2.565 In Stock | 1 : 1,20000 € Cut Tape (CT) 3.000 : 0,80260 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 700 mA | 2 Ohms | Gull Wing | -40°C ~ 110°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | cUL, UL, VDE | - | - | |||
2.179 In Stock | 1 : 1,22000 € Cut Tape (CT) 2.500 : 0,82334 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 600 V | 90 mA | 60 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD, Gull Wing | 4-SOP | cUL, UL, VDE | - | - | |||
4.186 In Stock | 1 : 1,38000 € Cut Tape (CT) 2.500 : 0,92940 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 200 V | 200 mA | 8 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | cUL, UL, VDE | - | - | |||
2.784 In Stock | 1 : 1,38000 € Cut Tape (CT) 2.500 : 0,92940 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 400 mA | 2 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | cUL, UL, VDE | - | - | |||
218 In Stock | 1 : 1,54000 € Cut Tape (CT) 1.500 : 0,65724 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 200 V | 250 mA | 8 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.300", 7.62mm) | 4-SMD | CQC, cUL, UL, VDE | - | - | |||
128.753 In Stock | 1 : 1,60000 € Cut Tape (CT) 1.500 : 0,69125 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 40 V | 2 A | 150 mOhms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.300", 7.62mm) | 4-SMD | CSA, cUL, UL, VDE | - | - | |||
25.293 In Stock | 1 : 1,65000 € Cut Tape (CT) 3.000 : 1,10295 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 1.4 A | 250 mOhms | Gull Wing | -40°C ~ 110°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | CSA, cUL, UL, VDE | - | - | |||
12.050 In Stock | 1 : 1,65000 € Cut Tape (CT) 3.000 : 0,68432 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | Gull Wing | -40°C ~ 110°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | cUL, UL, VDE | - | - | |||
7.068 In Stock | 1 : 1,65000 € Cut Tape (CT) 3.000 : 0,68432 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | Gull Wing | -40°C ~ 110°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | cUL, UL, VDE | - | - | |||
4.733 In Stock | 1 : 1,68000 € Cut Tape (CT) 3.000 : 0,69601 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 350 V | 110 mA | 50 Ohms | Gull Wing | -40°C ~ 110°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | cUL, UL, VDE | - | - | |||
12.617 In Stock | 1 : 1,81000 € Cut Tape (CT) 1.500 : 0,79618 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 40 V | 2 A | 150 mOhms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.300", 7.62mm) | 4-SMD | CSA, cUL, UL, VDE | - | - | |||
2.502 In Stock | 1 : 2,06000 € Cut Tape (CT) 2.500 : 0,89083 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | AC, DC | 1.15VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | -40°C ~ 105°C | 4-SMD, Gull Wing | 4-SOP | - | - | - | ||
6.550 In Stock | 1 : 2,25000 € Cut Tape (CT) 1.000 : 1,04097 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 40 V | 2 A | 150 mOhms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.400", 10.16mm) | 4-SMD | CSA, cUL, UL, VDE | - | - | |||
1.603 In Stock | 1 : 2,36000 € Cut Tape (CT) 2.500 : 1,04101 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 1.65VDC | 0 V ~ 60 V | 1 A | 140 mOhms | - | -40°C ~ 110°C | 4-SOIC (0.179", 4.55mm Width) | 4-SO | cUR, UR, VDE | - | - | ||
2.852 In Stock | 1 : 2,49000 € Cut Tape (CT) 1.500 : 1,14329 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.65VDC | 0 V ~ 100 V | 2 A | 200 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD, Gull Wing | 4-SMD | CSA, cUL, UL, VDE | - | - | |||
1.203 In Stock | 1 : 2,49000 € Cut Tape (CT) 1.500 : 1,14329 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.65VDC | 0 V ~ 100 V | 2 A | 200 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD, Gull Wing | 4-SMD | CSA, cUL, UL, VDE | - | - | |||
469 In Stock | 1 : 2,49000 € Cut Tape (CT) 1.500 : 1,14329 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.65VDC | 0 V ~ 100 V | 2 A | 200 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.300", 7.62mm) | 4-SMD | CSA, cUL, UL, VDE | - | - | |||
30.866 In Stock | 1 : 2,58000 € Cut Tape (CT) 1.500 : 1,78789 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 60 V | 3 A | 100 mOhms | Gull Wing | -40°C ~ 110°C | 4-SMD (0.300", 7.62mm) | 4-SMD | CSA, cUL, UL, VDE | - | - | |||
1.818 In Stock | 1 : 2,58000 € Cut Tape (CT) 1.500 : 1,78789 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 30 V | 4 A | 50 mOhms | Gull Wing | -40°C ~ 110°C | 4-SMD, Gull Wing | 4-SMD | CSA, cUL, UL, VDE | - | - | |||
2.465 In Stock | 1 : 2,77000 € Cut Tape (CT) 1.500 : 1,91756 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 100 V | 2 A | 200 mOhms | Gull Wing | -40°C ~ 110°C | 4-SMD (0.300", 7.62mm) | 4-SMD | CSA, cUL, UL, VDE | - | - | |||
3.444 In Stock | 1 : 2,88000 € Cut Tape (CT) 1.500 : 1,99507 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | AC, DC | 1.27VDC | 0 V ~ 60 V | 1.2 A | 600 mOhms | Gull Wing | -40°C ~ 110°C | 6-SMD, Gull Wing | - | - | - | - | ||
23.726 In Stock | 1 : 3,00000 € Cut Tape (CT) 1.500 : 1,41095 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 80 V | 120 mA | 12 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.128", 3.25mm) | 4-USOP | UL | - | - |