6 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP3107A(TP,F

DigiKey Part Number
264-TLP3107A(TPFTR-ND - Tape & Reel (TR)
264-TLP3107A(TPFCT-ND - Cut Tape (CT)
264-TLP3107A(TPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3107A(TP,F
Description
SSR RELAY SPST-NO 4A 0-60V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.65VDC
Voltage - Load
0 V ~ 60 V
Load Current
4 A
On-State Resistance (Max)
40 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
6-SOP
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.186
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,43000 €3,43 €
102,52900 €25,29 €
1001,99390 €199,39 €
5001,75942 €879,71 €
1.0001,71790 €1.717,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,60005 €4.000,12 €
5.0001,54834 €7.741,70 €
Manufacturers Standard Package
Unit Price without VAT:3,43000 €
Unit Price with VAT:4,08170 €