



TLP3107(TP,F | |
|---|---|
DigiKey Part Number | TLP3107(TPFTR-ND - Tape & Reel (TR) TLP3107(TPFCT-ND - Cut Tape (CT) TLP3107(TPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3107(TP,F |
Description | SSR RELAY SPST-NO 3.3A 0-60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3107(TP,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 3.3 A | |
On-State Resistance (Max) | 60 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | CSA, cUL, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,52900 € | 25,29 € |
| 100 | 1,99390 € | 199,39 € |
| 500 | 1,75942 € | 879,71 € |
| 1.000 | 1,71790 € | 1.717,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,60005 € | 4.000,12 € |
| 5.000 | 1,54834 € | 7.741,70 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |


