



TLP241A(D4,TP1,F | |
|---|---|
DigiKey Part Number | 264-TLP241A(D4TP1FTR-ND - Tape & Reel (TR) 264-TLP241A(D4TP1FCT-ND - Cut Tape (CT) 264-TLP241A(D4TP1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP241A(D4,TP1,F |
Description | SSR RELAY SPST-NO 2A 0-40V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,33400 € | 13,34 € |
| 100 | 1,02050 € | 102,05 € |
| 500 | 0,88268 € | 441,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,81467 € | 1.222,01 € |
| 3.000 | 0,78011 € | 2.340,33 € |
| 4.500 | 0,76241 € | 3.430,85 € |
| 7.500 | 0,74245 € | 5.568,38 € |
| 10.500 | 0,73059 € | 7.671,19 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |



