4-SMD (0.300", 7.62mm) Solid State Relays (SSR)

Results: 169
Stocking Options
Environmental Options
Media
Exclude
169Results
Applied FiltersRemove All

Showing
of 169
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
4-SMD
VOR1142B4
SSR RELAY SPST-NO 140MA 0-400V
Vishay Semiconductor Opto Division
8.122
In Stock
1 : 1,48000 €
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.36VDC
0 V ~ 400 V
140 mA
27 Ohms
Gull Wing
-40°C ~ 100°C
4-SMD (0.300", 7.62mm)
4-SMD
cUL, DIN, UL
-
-
4-SOP Pkg
AQY212EHA
SSR RELAY SPST-NO 550MA 0-60V
Panasonic Electric Works
4.487
In Stock
1 : 1,52000 €
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
550 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
4-SOP Pkg
AQY282EHAX
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
4.927
In Stock
1 : 1,54000 €
Cut Tape (CT)
1.000 : 1,08886 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
4-SOP
CPC1330GRTR
SSR RELAY SPST-NO 120MA 0-350V
Littelfuse Inc.
1.846
In Stock
1 : 1,62000 €
Cut Tape (CT)
1.000 : 1,14222 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
30 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
CSA, TUV, UL
-
-
20.897
In Stock
1 : 1,63000 €
Cut Tape (CT)
1.500 : 0,70370 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 40 V
2 A
150 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
CSA, cUL, UL, VDE
-
-
4-SOP Pkg
AQY210EHAX
SSR RELAY SPST-NO 130MA 0-350V
Panasonic Electric Works
969
In Stock
1 : 1,74000 €
Cut Tape (CT)
1.000 : 1,22848 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
130 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
4-SOP Pkg
AQY210EHA
SSR RELAY SPST-NO 130MA 0-350V
Panasonic Electric Works
757
In Stock
1 : 1,74000 €
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
130 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
CPC1390GRTR
CPC1390GRTR
SSR RELAY SPST-NO 140MA 0-400V
Littelfuse Inc.
5.215
In Stock
1 : 1,85000 €
Cut Tape (CT)
1.000 : 1,30703 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 400 V
140 mA
22 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
CSA, TUV, UL
-
-
389
In Stock
1 : 1,85000 €
Cut Tape (CT)
1.500 : 0,81051 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 40 V
2 A
150 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
CSA, cUL, UL, VDE
-
-
4-SOP Pkg
AQY210HLA
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
493
In Stock
1 : 2,12000 €
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
4-SOP Pkg
AQY212EHAX
SSR RELAY SPST-NO 550MA 0-60V
Panasonic Electric Works
6.865
In Stock
2.000
Factory
1 : 2,42000 €
Cut Tape (CT)
1.000 : 1,71195 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
550 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
TLP627M(D4-LF1,E
TLP241B(TP1,F
PHOTORELAY; 100V/2A; DIP4; SMD;
Toshiba Semiconductor and Storage
356
In Stock
1 : 2,53000 €
Cut Tape (CT)
1.500 : 1,16387 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.65VDC
0 V ~ 100 V
2 A
200 mOhms
SMD (SMT) Tab
-40°C ~ 110°C
4-SMD (0.300", 7.62mm)
4-SMD
CSA, cUL, UL, VDE
-
-
4-SOP Pkg
AQY212GHAX
SSR RELAY SPST-NO 1.1A 0-60V
Panasonic Electric Works
17.153
In Stock
1 : 2,57000 €
Cut Tape (CT)
1.000 : 1,81525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
1.1 A
700 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
3.670
In Stock
1 : 2,63000 €
Cut Tape (CT)
1.500 : 1,82008 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 60 V
3 A
100 mOhms
Gull Wing
-40°C ~ 110°C
4-SMD (0.300", 7.62mm)
4-SMD
CSA, cUL, UL, VDE
-
-
6.194
In Stock
5.000
Factory
1 : 2,76000 €
Cut Tape (CT)
500 : 1,60844 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 40 V
2 A
150 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
-
-
-
4-SOP Pkg
AQY211EHAX
SSR RELAY SPST-NO 1A 0-30V
Panasonic Electric Works
17.949
In Stock
1 : 2,78000 €
Cut Tape (CT)
1.000 : 1,96552 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 30 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
AQY414EHA
AQY414EHAX
SSR RELAY SPST-NC 120MA 0-400V
Panasonic Electric Works
3.054
In Stock
1 : 2,80000 €
Cut Tape (CT)
1.000 : 1,97898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.14VDC
0 V ~ 400 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
AQY414EHA
AQY410EHAX
SSR RELAY SPST-NC 130MA 0-350V
Panasonic Electric Works
2.140
In Stock
1 : 2,80000 €
Cut Tape (CT)
1.000 : 1,97898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.14VDC
0 V ~ 350 V
130 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
G3VM-41DYTR
G3VM-61DY1
SSR RELAY SPST-NO 500MA 0-60V
Omron Electronics Inc-EMC Div
331
In Stock
1 : 3,00000 €
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
500 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
-
-
-
4-SOP Pkg
AQY412EHAX
SSR RELAY SPST-NC 550MA 0-60V
Panasonic Electric Works
5.313
In Stock
1 : 3,12000 €
Cut Tape (CT)
1.000 : 2,20677 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.14VDC
0 V ~ 60 V
550 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
4-SOP Pkg
AQY412EHA
SSR RELAY SPST-NC 550MA 0-60V
Panasonic Electric Works
1.035
In Stock
1 : 3,12000 €
Tube
Tube
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.14VDC
0 V ~ 60 V
550 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
G3VM-41DY1(TR05)
G3VM-41DY1
SSR RELAY SPST-NO 2A 0-40V
Omron Electronics Inc-EMC Div
939
In Stock
1 : 3,15000 €
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 40 V
2 A
150 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
-
-
-
G3VM-61DR1
G3VM-61DR1
SSR RELAY SPST-NO 3A 0-60V
Omron Electronics Inc-EMC Div
502
In Stock
1 : 5,16000 €
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 60 V
3 A
100 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
-
-
-
4.184
In Stock
1 : 5,42000 €
Cut Tape (CT)
500 : 3,53688 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 60 V
3 A
100 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
-
-
-
264
In Stock
1 : 5,42000 €
Cut Tape (CT)
500 : 4,38092 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 100 V
2 A
200 mOhms
Gull Wing
-40°C ~ 110°C
4-SMD (0.300", 7.62mm)
4-SMD
-
-
-
Showing
of 169

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.