



TLP241A(D4,LF1,F | |
|---|---|
DigiKey Part Number | 264-TLP241A(D4,LF1,F-ND |
Manufacturer | |
Manufacturer Product Number | TLP241A(D4,LF1,F |
Description | SSR RELAY SPST-NO 2A 0-40V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,33400 € | 13,34 € |
| 100 | 1,02050 € | 102,05 € |
| 500 | 0,88268 € | 441,34 € |
| 1.000 | 0,83772 € | 837,72 € |
| 2.000 | 0,79962 € | 1.599,24 € |
| 5.000 | 0,75809 € | 3.790,45 € |
| 10.000 | 0,73225 € | 7.322,50 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |


