Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TK17N65W,S1F | |
|---|---|
DigiKey Part Number | TK17N65WS1F-ND |
Manufacturer | |
Manufacturer Product Number | TK17N65W,S1F |
Description | MOSFET N-CH 650V 17.3A TO247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 17.3A (Ta) 165W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | TK17N65W,S1F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 8.7A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 900µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 165W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 30 | 2,67133 € | 80,14 € |
| 120 | 2,21750 € | 266,10 € |
| 510 | 1,88478 € | 961,24 € |
| 1.020 | 1,86235 € | 1.899,60 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |









