


IPW60R160P6FKSA1 | |
|---|---|
DigiKey Part Number | IPW60R160P6FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R160P6FKSA1 |
Description | MOSFET N-CH 600V 23.8A TO247-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 23.8A (Tc) 176W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R160P6FKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 750µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2080 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 176W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 30 | 2,22800 € | 66,84 € |
| 120 | 1,83200 € | 219,84 € |
| 510 | 1,54176 € | 786,30 € |
| 1.020 | 1,43583 € | 1.464,55 € |
| 2.010 | 1,34853 € | 2.710,55 € |
| 5.010 | 1,31851 € | 6.605,74 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |








