IXKH20N60C5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 381
Unit Price: 6,22000 €
Datasheet

Direct


Infineon Technologies
In Stock: 138
Unit Price: 3,26000 €
Datasheet

Upgrade


Rohm Semiconductor
In Stock: 30
Unit Price: 8,40000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,91520 €
Datasheet

Similar


onsemi
In Stock: 186
Unit Price: 3,73000 €
Datasheet

Similar


Infineon Technologies
In Stock: 192
Unit Price: 3,37000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3
Unit Price: 3,79000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1
Unit Price: 3,02000 €
Datasheet

Similar


STMicroelectronics
In Stock: 566
Unit Price: 7,92000 €
Datasheet
N-Channel 600 V 20A (Tc) Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXKH20N60C5

DigiKey Part Number
IXKH20N60C5-ND
Manufacturer
Manufacturer Product Number
IXKH20N60C5
Description
MOSFET N-CH 600V 20A TO247AD
Customer Reference
Detailed Description
N-Channel 600 V 20A (Tc) Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
200mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3.5V @ 1.1mA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1520 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.