SPW24N60C3FKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 74
Unit Price: 4,07000 €
Datasheet

Direct


onsemi
In Stock: 186
Unit Price: 5,68000 €
Datasheet

Similar


onsemi
In Stock: 381
Unit Price: 6,43000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 23,44877 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 9,29000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,09942 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 5,52000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 500
Unit Price: 8,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 552
Unit Price: 3,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 325
Unit Price: 7,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 31
Unit Price: 3,93000 €
Datasheet
N-Channel 650 V 24.3A (Tc) 240W (Tc) Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPW24N60C3FKSA1

DigiKey Part Number
SPW24N60C3FKSA1-ND
Manufacturer
Manufacturer Product Number
SPW24N60C3FKSA1
Description
MOSFET N-CH 650V 24.3A TO247-3
Customer Reference
Detailed Description
N-Channel 650 V 24.3A (Tc) 240W (Tc) Through Hole PG-TO247-3-1
Datasheet
 Datasheet
EDA/CAD Models
SPW24N60C3FKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
160mOhm @ 15.4A, 10V
Vgs(th) (Max) @ Id
3.9V @ 1.2mA
Gate Charge (Qg) (Max) @ Vgs
135 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
240W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes