Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TCR3DM30,LF | |
|---|---|
DigiKey Part Number | TCR3DM30LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCR3DM30,LF |
Description | IC REG LINEAR 3V 300MA 4-DFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TCR3DM30,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
Current - Supply (Max) | 78 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07531 € | 753,10 € |
| 20.000 | 0,07354 € | 1.470,80 € |
| 30.000 | 0,07265 € | 2.179,50 € |
| 50.000 | 0,07167 € | 3.583,50 € |
| 70.000 | 0,07110 € | 4.977,00 € |
| 100.000 | 0,07055 € | 7.055,00 € |
| Unit Price without VAT: | 0,07531 € |
|---|---|
| Unit Price with VAT: | 0,08962 € |



