
TCR3DM30,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR3DM30LF(SETR-ND - Tape & Reel (TR) 264-TCR3DM30LF(SECT-ND - Cut Tape (CT) 264-TCR3DM30LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3DM30,LF(SE |
Description | IC REG LINEAR 3V 300MA 4-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 300mA | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06939 € | 693,90 € |
| 20.000 | 0,06774 € | 1.354,80 € |
| 30.000 | 0,06691 € | 2.007,30 € |
| 50.000 | 0,06599 € | 3.299,50 € |
| 70.000 | 0,06546 € | 4.582,20 € |
| 100.000 | 0,06494 € | 6.494,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,11040 € | 2,76 € |
| 100 | 0,09410 € | 9,41 € |
| 250 | 0,08636 € | 21,59 € |
| 500 | 0,08170 € | 40,85 € |
| 1.000 | 0,07788 € | 77,88 € |
| 2.500 | 0,07384 € | 184,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,22440 € | 5,61 € |
| 100 | 0,16850 € | 16,85 € |
| 250 | 0,14116 € | 35,29 € |
| 500 | 0,12432 € | 62,16 € |
| 1.000 | 0,11020 € | 110,20 € |
| 2.500 | 0,09500 € | 237,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

