
TSM104WAID | |
|---|---|
DigiKey Part Number | 296-34697-5-ND |
Manufacturer | |
Manufacturer Product Number | TSM104WAID |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM104WAID Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 900 kHz | Supplier Device Package 16-SOIC |
Current - Input Bias 30 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM104WAIDT | STMicroelectronics | 0 | 497-5448-1-ND | 1,03000 € | Similar |
| TSM104WIDT | STMicroelectronics | 2.689 | 497-5449-1-ND | 1,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29400 € | 12,94 € |
| 40 | 1,13025 € | 45,21 € |
| 120 | 1,03875 € | 124,65 € |
| 280 | 0,98518 € | 275,85 € |
| 520 | 0,95335 € | 495,74 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

