Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



TRSF3238EIDBR | |
|---|---|
DigiKey Part Number | 296-25097-2-ND - Tape & Reel (TR) 296-25097-1-ND - Cut Tape (CT) 296-25097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRSF3238EIDBR |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3238EIDBR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C3238DBR | Texas Instruments | 0 | 296-12733-1-ND | 2,61000 € | Parametric Equivalent |
| SN65C3238EDBR | Texas Instruments | 1.207 | 296-21003-1-ND | 2,83000 € | Parametric Equivalent |
| MAX3238ECAI+ | Analog Devices Inc./Maxim Integrated | 41 | MAX3238ECAI+-ND | 6,37000 € | Similar |
| MAX3238ECAI+T | Analog Devices Inc./Maxim Integrated | 1.538 | 175-MAX3238ECAI+TCT-ND | 6,37000 € | Similar |
| MAX3238EEAI+ | Analog Devices Inc./Maxim Integrated | 46 | MAX3238EEAI+-ND | 7,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,55284 € | 3.105,68 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |





