


SN65C3238EDBR | |
|---|---|
DigiKey Part Number | 296-21003-2-ND - Tape & Reel (TR) 296-21003-1-ND - Cut Tape (CT) 296-21003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C3238EDBR |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3238EDBR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3238EEAI+ | Analog Devices Inc./Maxim Integrated | 46 | MAX3238EEAI+-ND | 7,39000 € | Direct |
| MAX3238EEAI+T | Analog Devices Inc./Maxim Integrated | 1.523 | 175-MAX3238EEAI+TCT-ND | 7,39000 € | Direct |
| MAX3238EAI+ | Analog Devices Inc./Maxim Integrated | 410 | MAX3238EAI+-ND | 10,29000 € | Similar |
| MAX3238ECAI+ | Analog Devices Inc./Maxim Integrated | 41 | MAX3238ECAI+-ND | 6,32000 € | Similar |
| MAX3238ECAI+T | Analog Devices Inc./Maxim Integrated | 1.542 | 175-MAX3238ECAI+TCT-ND | 6,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,10200 € | 21,02 € |
| 25 | 1,92640 € | 48,16 € |
| 100 | 1,73400 € | 173,40 € |
| 250 | 1,64220 € | 410,55 € |
| 500 | 1,58686 € | 793,43 € |
| 1.000 | 1,54132 € | 1.541,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,38211 € | 2.764,22 € |
| 4.000 | 1,35347 € | 5.413,88 € |
| 6.000 | 1,33913 € | 8.034,78 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

