Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3238ECA-L/TR | |
|---|---|
DigiKey Part Number | 1016-1809-2-ND - Tape & Reel (TR) 1016-1809-1-ND - Cut Tape (CT) 1016-1809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3238ECA-L/TR |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3238ECA-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3238EIAZ | Renesas Electronics Corporation | 829 | ICL3238EIAZ-ND | 2,43000 € | Similar |
| ICL3238EIAZ-T | Renesas Electronics Corporation | 0 | ICL3238EIAZ-T-ND | 1,22697 € | Similar |
| MAX3238CAI+ | Analog Devices Inc./Maxim Integrated | 184 | MAX3238CAI+-ND | 10,37000 € | Similar |
| MAX3238CDB | Texas Instruments | 24 | 296-26161-5-ND | 2,74000 € | Similar |
| MAX3238CDBR | Texas Instruments | 4.833 | 296-9597-1-ND | 2,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34900 € | 13,49 € |
| 25 | 1,23000 € | 30,75 € |
| 100 | 1,09850 € | 109,85 € |
| 250 | 1,03580 € | 258,95 € |
| 500 | 1,00142 € | 500,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,95140 € | 1.427,10 € |
| 3.000 | 0,92857 € | 2.785,71 € |
| 4.500 | 0,91713 € | 4.127,09 € |
| 7.500 | 0,90447 € | 6.783,52 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |




